Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG0103P.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2126420
Product RangeSouriau Trim Trio UTG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.790 (CNY89.0327) |
| 5+ | CNY72.580 (CNY82.0154) |
| 10+ | CNY68.420 (CNY77.3146) |
| 20+ | CNY65.080 (CNY73.5404) |
| 50+ | CNY61.670 (CNY69.6871) |
| 100+ | CNY56.750 (CNY64.1275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.79 (CNY89.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG0103P.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2126420
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTG Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Contact Plating-
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Souriau Trim Trio UTG Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Bayonet
IP Rating
IP40
Alternatives for UTG0103P.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
