Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG010-4PCopy
Order Code1129454
Product RangeSouriau Trim Trio UTG Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.490 (CNY94.3437) |
| 5+ | CNY77.690 (CNY87.7897) |
| 10+ | CNY74.280 (CNY83.9364) |
| 20+ | CNY70.600 (CNY79.778) |
| 50+ | CNY68.150 (CNY77.0095) |
| 100+ | CNY63.850 (CNY72.1505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.49 (CNY94.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG010-4PCopy
Order Code1129454
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTG Series
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Souriau Trim Trio UTG Series
Connector Body Plating
-
Contact Plating
-
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
IP40
Technical Docs (3)
Alternatives for UTG010-4P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
