
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.330 (CNY302.0829) |
| 10+ | CNY256.610 (CNY289.9693) |
| 25+ | CNY245.910 (CNY277.8783) |
| 100+ | CNY231.460 (CNY261.5498) |
| 250+ | CNY212.650 (CNY240.2945) |
| 500+ | CNY208.400 (CNY235.492) |
Product Information
Product Overview
The UT0W61210PH is a 10-pole Cable Plug with standard pin-type contacts. The male insert plug has #12 shell and 12-10 insert arrangement. UT0W series is a range of circular connectors that are a high density extension from the well known TRIM TRIO interconnection system. It was designed to meet the diversified needs for electrical and industrial electronic connections and used for Rack & Panel, PC Board and cable connections. Its physical characteristics and performances are appreciated in numerous fields of applications. UT0W series is intermateable with following international standards: MIL-C-26482 series I and equivalents.
- 5000MΩ Minimum insulation resistance
- 500 Mating and unmating cycles durability
- <lt/>10MS Vibration resistance
- 48-hour Corrosion salt spray
- IP67/IP68/IP69K Protection rating
- 65dB at 10MHz Shielding effectiveness
Applications
Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial
Technical Specifications
Standard Circular Connector
Straight Plug
Crimp Pin - Contacts Not Supplied
Zinc Alloy Body
-
IP68, IP69K
Souriau Trim Trio UT0 Series
10Contacts
Bayonet
Nickel
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
