Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W0106SHCopy
Order Code2078331
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
1 In Stock
50 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.970 (CNY246.3061) |
| 10+ | CNY185.260 (CNY209.3438) |
| 25+ | CNY173.460 (CNY196.0098) |
| 100+ | CNY166.740 (CNY188.4162) |
| 250+ | CNY159.120 (CNY179.8056) |
| 500+ | CNY155.390 (CNY175.5907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.97 (CNY246.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W0106SHCopy
Order Code2078331
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UT0 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Souriau Trim Trio UT0 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
