
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.620 (CNY208.6206) |
| 10+ | CNY184.510 (CNY208.4963) |
| 25+ | CNY174.120 (CNY196.7556) |
| 100+ | CNY152.880 (CNY172.7544) |
| 250+ | CNY145.040 (CNY163.8952) |
| 500+ | CNY138.420 (CNY156.4146) |
Product Information
Product Overview
The Trim Trio UTO series Metal Circular Connector is a range of multi-way connectors available in 8 shell sizes and 8 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UTG and UTP industrial connector families. UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.
- Available in plug and receptacle versions for both male and female contacts
- Different insert orientations possible
- Plastic inserts with UL94V-0 flammability
- Dynamic IP67 and IP68 both versions are IP69K protection
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
14
Zinc Alloy
Waterproof Circular Connectors
10.5mm
Souriau Trim Trio UT0
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
