
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.820 (CNY139.9166) |
| 10+ | CNY121.340 (CNY137.1142) |
| 25+ | CNY118.910 (CNY134.3683) |
| 100+ | CNY116.540 (CNY131.6902) |
| 250+ | CNY114.160 (CNY129.0008) |
| 500+ | CNY111.780 (CNY126.3114) |
Product Information
Product Overview
The UT00128PH is a 8-position flange wall-mounting Metal Circular Connector for pin contacts. The receptacle is made with zinc alloy shell, brass backshells and cable glands and glass-filled thermoplastic insert. The UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 spec. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. The UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.
- UL94V-0 Flammability rating
- Assures 500 matings and unmatings
- Standard version, water protected IP67 & IP69K
Applications
Aerospace, Defence, Military
Technical Specifications
Standard Circular Connector
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
Zinc Alloy Body
-
IP68, IP69K
Souriau Trim Trio UT0 Series
8Contacts
Bayonet
Nickel
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
