
200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.960 (CNY44.0248) |
| 10+ | CNY34.220 (CNY38.6686) |
| 100+ | CNY28.530 (CNY32.2389) |
| 250+ | CNY25.690 (CNY29.0297) |
| 500+ | CNY23.790 (CNY26.8827) |
| 1000+ | CNY22.270 (CNY25.1651) |
Product Information
Product Overview
The SMS12R1 is a 12-way Panel-mount Receptacle without discrimination cavities, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Panel receptacle connectors simply snap and lock into panel cut-outs cable receptacle connectors are available to mate with the cable plug connectors for cable-to- cable solutions when needed.
- Black colour
- IP40 Protection rating
- 2000VAC Test potential voltage
- 5000MΩ Minimum insulation resistance
- 500 Mating and unmating cycles durability
Applications
Industrial
Technical Specifications
Souriau Qikmate SMS
12Ways
TRIM TRIO Removable Snap-lock Socket Contacts
Receptacle
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
