
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.210 (CNY58.9973) |
| 10+ | CNY45.940 (CNY51.9122) |
| 100+ | CNY38.410 (CNY43.4033) |
| 250+ | CNY34.650 (CNY39.1545) |
| 500+ | CNY32.500 (CNY36.725) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
18AWG
Tin Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO Series Circular Connectors
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
