
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.920 (CNY21.3796) |
| 10+ | CNY16.860 (CNY19.0518) |
| 100+ | CNY14.510 (CNY16.3963) |
| 500+ | CNY12.910 (CNY14.5883) |
| 1000+ | CNY12.150 (CNY13.7295) |
| 2500+ | CNY11.610 (CNY13.1193) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
18AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO Connectors
Copper Alloy
Technical Docs (1)
Alternatives for SM16ML1S6
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
