
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.450 (CNY20.8485) |
| 10+ | CNY15.720 (CNY17.7636) |
| 100+ | CNY15.060 (CNY17.0178) |
| 500+ | CNY13.430 (CNY15.1759) |
| 1000+ | CNY12.410 (CNY14.0233) |
| 2500+ | CNY12.020 (CNY13.5826) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
14AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
-
TRIM TRIO Series Circular Connectors
Copper Alloy
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
