
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.100 (CNY14.803) |
| 10+ | CNY11.170 (CNY12.6221) |
| 100+ | CNY9.050 (CNY10.2265) |
| 500+ | CNY8.460 (CNY9.5598) |
| 1000+ | CNY8.140 (CNY9.1982) |
| 2500+ | CNY7.650 (CNY8.6445) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Socket
24AWG
UT0W Series Circular Connectors
Copper Alloy
Technical Docs (2)
Alternatives for SC24WL3S25
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
