
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.800 (CNY26.894) |
| 10+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY11.910 (CNY13.4583) |
| 500+ | CNY11.690 (CNY13.2097) |
| 1000+ | CNY11.460 (CNY12.9498) |
| 2500+ | CNY11.230 (CNY12.6899) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Socket
24AWG
TRIM TRIO Connectors
Copper Alloy
Technical Docs (1)
Alternatives for SC24ML1S6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
