
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 75+ | CNY5.370 (CNY6.0681) |
| 225+ | CNY5.110 (CNY5.7743) |
| 600+ | CNY4.580 (CNY5.1754) |
| 1500+ | CNY4.370 (CNY4.9381) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.240 (CNY4.7912) |
| 9000+ | CNY4.050 (CNY4.5765) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Tin Plated Contacts
No SVHC (17-Jan-2022)
Socket
24AWG
TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (2)
Alternatives for SC24M1TK6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
