
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.210 (CNY25.0973) |
| 10+ | CNY20.570 (CNY23.2441) |
| 100+ | CNY18.130 (CNY20.4869) |
| 500+ | CNY14.530 (CNY16.4189) |
| 1000+ | CNY14.140 (CNY15.9782) |
| 2500+ | CNY13.740 (CNY15.5262) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
18AWG
Gold Plated Contacts
Socket
16AWG
TRIM TRIO Series Circular Connectors
Copper
Technical Docs (2)
Alternatives for SC16ML11S6
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
