Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16M1TK6Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2381524
Cut Tape2401391
Product RangeSouriau Trim Trio
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.600 | CNY7.60 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.600 (CNY8.588) |
| 75+ | CNY5.720 (CNY6.4636) |
| 225+ | CNY5.510 (CNY6.2263) |
| 600+ | CNY4.940 (CNY5.5822) |
| 1500+ | CNY4.620 (CNY5.2206) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.860 (CNY3.2318) |
| 9000+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16M1TK6Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2381524
Cut Tape2401391
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithTRIM TRIO Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SC16M1TK6 is a stamped reeled Circular Connector Contact with tin-plated copper alloy body. This contact features crimp contact terminations, 18 to 16AWG wire size. It is suitable for TRIM TRIO circular connectors. This provides the benefit of standardization and subsequent reduced inventory. In addition it eliminates the need for added tooling and simplifies the assembly process. SOURIAU contact is designed for simple snap-in installation and further eliminates the need for insertion tooling.
- <lt/>6mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
TRIM TRIO Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for SC16M1TK6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
