
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.800 (CNY12.204) |
| 500+ | CNY10.510 (CNY11.8763) |
| 1000+ | CNY10.220 (CNY11.5486) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
20AWG
Gold Plated Contacts
Pin
16AWG
TRIM TRIO UTP, UTS, UTG, UTO Series Connectors
Copper
Technical Docs (2)
Alternatives for RM16M23GE1K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
