
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.300 (CNY234.249) |
| 5+ | CNY202.670 (CNY229.0171) |
| 10+ | CNY198.030 (CNY223.7739) |
| 25+ | CNY185.630 (CNY209.7619) |
| 50+ | CNY176.770 (CNY199.7501) |
| 100+ | CNY168.340 (CNY190.2242) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
Gold Plated Contacts
-
Socket
16AWG
TRIM TRIO connectors
Copper
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
