
500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.840 (CNY25.8092) |
| 10+ | CNY13.440 (CNY15.1872) |
| 100+ | CNY13.160 (CNY14.8708) |
| 250+ | CNY12.870 (CNY14.5431) |
| 500+ | CNY12.620 (CNY14.2606) |
| 1000+ | CNY12.360 (CNY13.9668) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio Series
Solder
22AWG
Gold Plated Contacts
Lead (17-Jan-2022)
Socket
20AWG
UTP, UTS, UTG, UTO Series TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
