
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.980 (CNY371.7474) |
| 5+ | CNY325.470 (CNY367.7811) |
| 10+ | CNY321.960 (CNY363.8148) |
| 25+ | CNY318.450 (CNY359.8485) |
| 50+ | CNY314.940 (CNY355.8822) |
| 100+ | CNY311.430 (CNY351.9159) |
Product Information
Product Overview
The JMXFH1G05MSUDSU from Souriau is a JMX series male solder contacts, push-pull plastic plug with sealing gland backshell. The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation and measurement applications. However, this plastic push-pull connector can also be used in industrial applications requiring a lightweight, yet durable harsh environment interconnect solution. Capable of over 2,000 mating cycles, it is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect the equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions. The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.
- Straight plug, size 1, 5 male solder contacts
- Keying, colour identification and blind mating features
- Reliable and secure connection
- Insulation resistance is greater than 500Mohm
- Operating temperature range from -40°C to +125°C
- Brass with gold plating contacts, copper alloy clip
- Standard cable gland, standard collet
- UL 1977 and IEC 61984 complaint
Applications
Industrial
Technical Specifications
Standard Circular Connector
Cable Mount Plug
Solder Pin
PEI (Polyetherimide) Body
Copper Alloy
IP68
Souriau JMX Series
5Contacts
Push-Pull
-
Gold
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
