Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXFD0G03MSSDSRCopy
Order Code2518462
Product RangeSouriau JBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.090 (CNY295.0317) |
| 5+ | CNY255.870 (CNY289.1331) |
| 10+ | CNY250.650 (CNY283.2345) |
| 25+ | CNY245.430 (CNY277.3359) |
| 50+ | CNY240.210 (CNY271.4373) |
| 100+ | CNY234.990 (CNY265.5387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.09 (CNY295.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXFD0G03MSSDSRCopy
Order Code2518462
Product RangeSouriau JBX Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau JBX Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP40
Product Range
Souriau JBX Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
