Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXEA0G05FSSDSCopy
Order Code2518492
Product RangeSouriau JBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.570 (CNY421.0041) |
| 5+ | CNY349.800 (CNY395.274) |
| 10+ | CNY334.130 (CNY377.5669) |
| 25+ | CNY318.420 (CNY359.8146) |
| 50+ | CNY307.060 (CNY346.9778) |
| 100+ | CNY284.500 (CNY321.485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.57 (CNY421.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXEA0G05FSSDSCopy
Order Code2518492
Product RangeSouriau JBX Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau JBX Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper, Nickel
Contact Plating-
IP RatingIP40
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Copper, Nickel
IP Rating
IP40
Product Range
Souriau JBX Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
