Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1F1101Copy
Manufacturer Standard Lead Time18 weeks
Order Code1902675
Product RangeSouriau Clipper Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.590 (CNY119.3167) |
| 10+ | CNY104.420 (CNY117.9946) |
| 25+ | CNY101.630 (CNY114.8419) |
| 100+ | CNY98.830 (CNY111.6779) |
| 250+ | CNY93.960 (CNY106.1748) |
| 500+ | CNY89.920 (CNY101.6096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.59 (CNY119.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1F1101Copy
Manufacturer Standard Lead Time18 weeks
Order Code1902675
Product RangeSouriau Clipper Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Clipper Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP67
Product Range
Souriau Clipper Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
