Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1C1101Copy
Manufacturer Standard Lead Time18 weeks
Order Code1902668
Product RangeSouriau Clipper Series
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.330 (CNY102.0729) |
| 10+ | CNY88.870 (CNY100.4231) |
| 100+ | CNY77.810 (CNY87.9253) |
| 250+ | CNY73.850 (CNY83.4505) |
| 500+ | CNY60.940 (CNY68.8622) |
| 1000+ | CNY57.880 (CNY65.4044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.33 (CNY102.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1C1101Copy
Manufacturer Standard Lead Time18 weeks
Order Code1902668
Product RangeSouriau Clipper Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Clipper Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP67, IP68
Product Range
Souriau Clipper Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
