Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL102030Copy
Manufacturer Standard Lead Time18 weeks
Order Code1902694
Product RangeSouriau Clipper
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.010 (CNY83.6313) |
| 10+ | CNY70.870 (CNY80.0831) |
| 25+ | CNY67.720 (CNY76.5236) |
| 100+ | CNY64.570 (CNY72.9641) |
| 250+ | CNY62.380 (CNY70.4894) |
| 500+ | CNY60.190 (CNY68.0147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.01 (CNY83.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL102030Copy
Manufacturer Standard Lead Time18 weeks
Order Code1902694
Product RangeSouriau Clipper
Technical Datasheet
Connector Shell Size2
Cable Diameter Max-
Strain Relief MaterialThermoplastic
Product RangeSouriau Clipper
For Use WithShell Size 2 Clipper Series Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
2
Strain Relief Material
Thermoplastic
For Use With
Shell Size 2 Clipper Series Circular Connectors
Cable Diameter Max
-
Product Range
Souriau Clipper
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01967
