Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8TA60835PNCopy
Order Code1795722
Your Part Number
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8TA60835PNCopy
Order Code1795722
Technical Datasheet
Connector TypeMiniature Circular Connector
No. of Contacts6Contacts
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Miniature Circular Connector
Contact Material
Copper Alloy
No. of Contacts
6Contacts
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
