
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY952.250 (CNY1,076.0425) |
| 5+ | CNY833.220 (CNY941.5386) |
| 10+ | CNY690.390 (CNY780.1407) |
| 25+ | CNY618.970 (CNY699.4361) |
| 50+ | CNY571.350 (CNY645.6255) |
| 100+ | CNY533.260 (CNY602.5838) |
Product Information
Product Overview
The 85106EC1210P50 is a 10-pole Male Circular Connector Plug with straight cable clamp. Available in #12 connector shell size. The 851 series circular connector were originally developed to ensure reliable electrical connections. Feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent undesired accidental mating of adjacent connectors with the same contact arrangements. The connector shell is manufactured from aluminium alloy, gold-plated copper alloy contacts. The insulators are moulded from elastomer and are bonded into the shells.
- Flexibility
- 500 Mating cycles
- Corrosion-resistant
- Lightweight and compact size
- Quick mating with 1/3 bayonet coupling
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
Applications
Industrial, Aerospace, Defence, Military, Automation & Process Control
Technical Specifications
851 Series
Cable Mount Plug
Solder Pin
12-10
Olive Green Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
10Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Cadmium (17-Jan-2022)
Alternatives for 85106EC1210P50
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
