
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.270 (CNY582.2551) |
| 5+ | CNY476.560 (CNY538.5128) |
| 10+ | CNY437.840 (CNY494.7592) |
| 25+ | CNY426.420 (CNY481.8546) |
| 50+ | CNY415.000 (CNY468.950) |
| 100+ | CNY392.310 (CNY443.3103) |
Product Information
Product Overview
The 851-06AC10-6S50 is a 6-contact Circular Connector with gold-plated contacts, 10-6 insert arrangement, straight cable clamp without grommet and female contact type. The circular connector was originally conceived to ensure reliable electrical connections in aircraft but their lightweight compact size and general characteristics have contributed to successful adoption in numerous civil aviation applications and also in the fields of professional and general electronics. The circular connector feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. The connector shells are manufactured from aluminum alloy. The insulators are molded from elastomer and are bonded into the shells.
- Steel hermetic version
- ≥5000MΩ at 500VDC Insulation resistance
- 500-cycle Mechanical endurance
- -55 to +125°C Working temperature
Applications
Avionics, Aerospace, Defence, Military
Technical Specifications
851 Series
Cable Mount Receptacle
Solder Socket
10-6
-
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
6Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Cadmium (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
