85101R833P50

圆形连接器, 851 Series, MIL-DTL-26482 I系列, 电缆安装插座, 3 触点, 压接引脚, 卡口

图片仅用于图解说明,详见产品说明。
SOURIAU-SUNBANK / EATON 85101R833P50 圆形连接器, 851 Series, MIL-DTL-26482 I系列, 电缆安装插座, 3 触点, 压接引脚, 卡口
制造商产品编号85101R833P50复制
库存编号2955447
产品范围851 Series
您的零件号
15 有货

需要更多?

15 件可于 2 个工作日内送达(VW 库存)
数量价钱 (含税)
1+CNY502.620 (CNY502.620)
5+CNY472.320 (CNY472.320)
10+CNY443.610 (CNY443.610)
25+CNY417.500 (CNY417.500)
50+CNY393.900 (CNY393.900)
100+CNY372.250 (CNY372.250)
包装规格:每个
最低: 1
多件: 1
CNY502.62 (CNY502.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
  • 制造商产品编号85101R833P50复制
    库存编号2955447
    产品范围851 Series
    技术数据表
    产品范围851 Series
    等效军用规范MIL-DTL-26482 I系列
    圆形连接器外壳类型电缆安装插座
    触芯数量3触点
    圆形连接器触芯类型压接引脚
    耦合方式卡口
    插入装置8-33
    连接器主体材料铝合金主体
    连接器主体涂层橄榄绿色镉
    触点材料铜合金
    触芯镀层
    插入旋转N
    服务类别环保密封
    SVHC(高度关注物质)No SVHC (17-Dec-2015)
  • Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.

    • Backnut
    • Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
    • Salt spray resistance : 500h
    • Lightweight and compact size, quick mating with 1/3 bayonet coupling
    • Meets MS311 standard qualification to VG95328 and HE301B standards
    • 500 Mating Cycles
    • Operating temperature range: -55°C to +125°C
  • 产品范围

    851 Series

    圆形连接器外壳类型

    电缆安装插座

    圆形连接器触芯类型

    压接引脚

    插入装置

    8-33

    连接器主体涂层

    橄榄绿色镉

    触芯镀层

    服务类别

    环保密封

    等效军用规范

    MIL-DTL-26482 I系列

    触芯数量

    3触点

    耦合方式

    卡口

    连接器主体材料

    铝合金主体

    触点材料

    铜合金

    插入旋转

    N

    SVHC(高度关注物质)

    No SVHC (17-Dec-2015)

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Great Britain
    进行最后一道重要生产流程所在的地区
    税则号:85366990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:
    RoHS 邻苯二甲酸盐合规:
    SVHC:No SVHC (17-Dec-2015)
    下载产品合规证书

    产品合规证书

    重量(千克):.01