
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY545.210 (CNY616.0873) |
| 5+ | CNY511.770 (CNY578.3001) |
| 10+ | CNY480.080 (CNY542.4904) |
| 25+ | CNY452.840 (CNY511.7092) |
| 50+ | CNY428.530 (CNY484.2389) |
| 100+ | CNY409.880 (CNY463.1644) |
Product Information
Product Overview
Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
- Backnut
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
Applications
Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas
Technical Specifications
851 Series
Wall Mount Receptacle
Crimp Pin
8-4
Olive Green Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
4Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
