Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX716D26P32Copy
Manufacturer Standard Lead Time17 weeks
Order Code4912522
Product RangeTRIM TRIO UTSX Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY837.240 (CNY946.0812) |
| 5+ | CNY725.960 (CNY820.3348) |
| 10+ | CNY691.820 (CNY781.7566) |
| 25+ | CNY619.260 (CNY699.7638) |
| 50+ | CNY591.140 (CNY667.9882) |
| 100+ | CNY573.810 (CNY648.4053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY837.24 (CNY946.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX716D26P32Copy
Manufacturer Standard Lead Time17 weeks
Order Code4912522
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTRIM TRIO UTSX Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts26Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
TRIM TRIO UTSX Series
No. of Contacts
26Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
