Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX714E12SCopy
Manufacturer Standard Lead Time26 weeks
Order Code3950221
Product RangeTRIM TRIO UTSX Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.860 (CNY168.2118) |
| 10+ | CNY132.590 (CNY149.8267) |
| 25+ | CNY129.690 (CNY146.5497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.86 (CNY168.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX714E12SCopy
Manufacturer Standard Lead Time26 weeks
Order Code3950221
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTRIM TRIO UTSX Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold Flash
IP RatingIP68
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68
Product Range
TRIM TRIO UTSX Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold Flash
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
