Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX6JC14E7PCopy
Manufacturer Standard Lead Time25 weeks
Order Code3950267
Product RangeTRIM TRIO UTSX Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.660 (CNY264.0358) |
| 10+ | CNY198.630 (CNY224.4519) |
| 25+ | CNY187.670 (CNY212.0671) |
| 100+ | CNY170.240 (CNY192.3712) |
| 250+ | CNY159.580 (CNY180.3254) |
| 500+ | CNY151.970 (CNY171.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.66 (CNY264.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX6JC14E7PCopy
Manufacturer Standard Lead Time25 weeks
Order Code3950267
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTRIM TRIO UTSX Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold Flash
IP RatingIP68
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68
Product Range
TRIM TRIO UTSX Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold Flash
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
