Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX01419PCopy
Manufacturer Standard Lead Time25 weeks
Order Code3950257
Product RangeTRIM TRIO UTSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.340 (CNY140.5042) |
| 10+ | CNY107.810 (CNY121.8253) |
| 100+ | CNY91.670 (CNY103.5871) |
| 250+ | CNY88.400 (CNY99.892) |
| 500+ | CNY87.410 (CNY98.7733) |
| 1000+ | CNY85.130 (CNY96.1969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.34 (CNY140.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX01419PCopy
Manufacturer Standard Lead Time25 weeks
Order Code3950257
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTRIM TRIO UTSX Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68
Product Range
TRIM TRIO UTSX Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
