Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS714E12SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4144403
Product RangeTrim Trio UTS Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.740 (CNY243.7862) |
| 5+ | CNY200.740 (CNY226.8362) |
| 10+ | CNY188.010 (CNY212.4513) |
| 20+ | CNY177.620 (CNY200.7106) |
| 50+ | CNY170.730 (CNY192.9249) |
| 100+ | CNY161.510 (CNY182.5063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.74 (CNY243.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS714E12SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4144403
Product RangeTrim Trio UTS Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeTrim Trio UTS Series
No. of Contacts12Contacts
Coupling StyleBayonet
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Trim Trio UTS Series
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Connector Type
Sealed Circular Connector
No. of Contacts
12Contacts
Connector Body Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027053
