Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS712E8PCopy
Manufacturer Standard Lead Time7 weeks
Order Code2344411
Product RangeSouriau Trim Trio UTS Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.170 (CNY204.7221) |
| 5+ | CNY169.980 (CNY192.0774) |
| 10+ | CNY163.640 (CNY184.9132) |
| 20+ | CNY156.410 (CNY176.7433) |
| 50+ | CNY151.630 (CNY171.3419) |
| 100+ | CNY144.470 (CNY163.2511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.17 (CNY204.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS712E8PCopy
Manufacturer Standard Lead Time7 weeks
Order Code2344411
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
