
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.170 (CNY60.0821) |
| 10+ | CNY51.580 (CNY58.2854) |
| 100+ | CNY48.940 (CNY55.3022) |
| 250+ | CNY47.450 (CNY53.6185) |
| 500+ | CNY46.510 (CNY52.5563) |
| 1000+ | CNY45.560 (CNY51.4828) |
Product Information
Product Overview
UTS7103P is a UTS series jam nut receptacle with 3 contacts. Ideal for outdoor and indoor dynamic applications requiring continuous underwater immersion, routine pressure washing and dust protection. No mechanical deterioration or important colour variation after 5 years of exposure in natural environment and F1 rated per UL 746C. With only 1/3 twist of the bayonet coupling system, connectors are mated with audible "click" and tactile feel to confirm proper mating. This mating feature eliminates connection uncertainty and reduces time and labour during installation. Power supply and signal transmission can be combined in a unique interconnect solution to reduce system complexity and minimize component and installation costs. Typical application includes energy power, off-road - mining - railway, building automation and control, instrumentation measurement, telecom data infrastructure, stage - light.
- Without backshell
- IP68/69K dynamic mated and unmated, mixed power and signal layouts
- Copper alloy contact material with gold contact plating
- UL 1977 (E169916), CSA C22.2 n°182.3 - certificate ECBT8, file number: E169916 qualified
Technical Specifications
Standard Circular Connector
Jam Nut Receptacle
PCB Pin - Contacts Not Supplied
Thermoplastic Body
Copper Alloy
IP68
Souriau Trim Trio UTS Series
3Contacts
Bayonet
-
Gold
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
