Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS614E19SCopy
Order Code3873916
Product RangeUTS Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.650 (CNY355.5545) |
| 5+ | CNY295.210 (CNY333.5873) |
| 10+ | CNY284.160 (CNY321.1008) |
| 20+ | CNY271.680 (CNY306.9984) |
| 50+ | CNY263.360 (CNY297.5968) |
| 100+ | CNY250.880 (CNY283.4944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.65 (CNY355.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS614E19SCopy
Order Code3873916
Product RangeUTS Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeUTS Series
Circular Connector Shell StyleCable Mount Plug
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
UTS Series
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028359
