Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS1JC106SCopy
Order Code1775408
Your Part Number
293 In Stock
Need more?
293 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.700 (CNY240.351) |
| 5+ | CNY197.620 (CNY223.3106) |
| 10+ | CNY187.080 (CNY211.4004) |
| 20+ | CNY179.540 (CNY202.8802) |
| 50+ | CNY170.500 (CNY192.665) |
| 100+ | CNY161.400 (CNY182.382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.70 (CNY240.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS1JC106SCopy
Order Code1775408
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012769
