Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS0147SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4144434
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.450 (CNY95.4285) |
| 5+ | CNY78.510 (CNY88.7163) |
| 10+ | CNY75.100 (CNY84.863) |
| 20+ | CNY71.420 (CNY80.7046) |
| 50+ | CNY68.900 (CNY77.857) |
| 100+ | CNY64.530 (CNY72.9189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.45 (CNY95.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS0147SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4144434
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014769
