Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS0147PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4144425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.450 (CNY95.4285) |
| 5+ | CNY78.510 (CNY88.7163) |
| 10+ | CNY75.100 (CNY84.863) |
| 20+ | CNY71.420 (CNY80.7046) |
| 50+ | CNY68.900 (CNY77.857) |
| 100+ | CNY64.530 (CNY72.9189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.45 (CNY95.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS0147PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4144425
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact PlatingGold
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015295
