Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W61210SHCopy
Manufacturer Standard Lead Time21 weeks
Order Code1007251
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.220 (CNY369.7586) |
| 5+ | CNY303.090 (CNY342.4917) |
| 10+ | CNY278.950 (CNY315.2135) |
| 25+ | CNY261.380 (CNY295.3594) |
| 50+ | CNY248.890 (CNY281.2457) |
| 100+ | CNY237.010 (CNY267.8213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.22 (CNY369.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W61210SHCopy
Manufacturer Standard Lead Time21 weeks
Order Code1007251
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UT0 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts10Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Product Overview
The UT0W61210SH is a 10-pole male Circular Connector with socket-type contacts. This slight modification makes the new version of the UTO sealed to IP67/IP68/IP69K in dynamic conditions. It is suitable for use with machining centres (oil-resistant), geophysical equipment and outdoor displays.
- 48-hour Salt spray
Applications
Automation & Process Control, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Souriau Trim Trio UT0 Series
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
