Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT07124PHCopy
Order Code2409003
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.520 (CNY241.2776) |
| 2+ | CNY205.840 (CNY232.5992) |
| 5+ | CNY198.160 (CNY223.9208) |
| 10+ | CNY191.770 (CNY216.7001) |
| 25+ | CNY184.090 (CNY208.0217) |
| 50+ | CNY176.520 (CNY199.4676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.52 (CNY241.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT07124PHCopy
Order Code2409003
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UT0 Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Souriau Trim Trio UT0 Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Zinc Alloy Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
