Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT06124SHCopy
Manufacturer Standard Lead Time5 weeks
Order Code2409000
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY228.440 (CNY258.1372) |
| 50+ | CNY216.770 (CNY244.9501) |
| 100+ | CNY210.290 (CNY237.6277) |
| 250+ | CNY201.220 (CNY227.3786) |
Price for:Each
Minimum: 25
Multiple: 25
CNY5,711.00 (CNY6,453.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT06124SHCopy
Manufacturer Standard Lead Time5 weeks
Order Code2409000
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UT0 Series
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP67, IP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Souriau Trim Trio UT0 Series
Contact Plating
-
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Alloy Body
IP Rating
IP67, IP68, IP69K
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
