Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS4RDH3Copy
Manufacturer Standard Lead Time21 weeks
Order Code2401437
Product RangeSouriau Qikmate SMS
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.830 (CNY52.9179) |
| 10+ | CNY40.700 (CNY45.991) |
| 100+ | CNY37.050 (CNY41.8665) |
| 250+ | CNY35.100 (CNY39.663) |
| 500+ | CNY32.570 (CNY36.8041) |
| 1000+ | CNY30.400 (CNY34.352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.83 (CNY52.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS4RDH3Copy
Manufacturer Standard Lead Time21 weeks
Order Code2401437
Product RangeSouriau Qikmate SMS
Technical Datasheet
Product RangeSouriau Qikmate SMS
No. of Positions4Ways
Pitch Spacing-
For Use WithTRIM TRIO Removable Snap-lock Socket Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SMS series SMS Flame Retardant Connector Housing made of polyamide 6.6. It is a range of lightweight plastic rectangular connectors that offer an excellent fire and smoke resistance. It is using 16AWG removable snap-lock TRIM TRIO® contacts.
- Available in 2 versions, both in 10 contact layouts and up to 36 contacts
- Suitable for indoor railway applications
- UL94V-0 Flammability
- Ideal for tight space integration and for high density contact applications
- Compact and up to 36 contacts
- 500 Matings/unmatings durability
Applications
Commercial, Power Management, Industrial
Technical Specifications
Product Range
Souriau Qikmate SMS
No. of Positions
4Ways
For Use With
TRIM TRIO Removable Snap-lock Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
