
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.330 (CNY232.0229) |
| 10+ | CNY179.660 (CNY203.0158) |
| 25+ | CNY148.870 (CNY168.2231) |
| 100+ | CNY133.470 (CNY150.8211) |
| 250+ | CNY123.200 (CNY139.216) |
| 500+ | CNY119.440 (CNY134.9672) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
22AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
20AWG
TRIM TRIO Connectors
Copper
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
