
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.180 | CNY17.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.180 (CNY19.4134) |
| 75+ | CNY13.110 (CNY14.8143) |
| 225+ | CNY12.470 (CNY14.0911) |
| 600+ | CNY11.190 (CNY12.6447) |
| 1500+ | CNY10.710 (CNY12.1023) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY9.880 (CNY11.1644) |
| 9000+ | CNY9.640 (CNY10.8932) |
Product Information
Alternatives for SM16M1S6
1 Product Found
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
18AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
