Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27468T23B21PACopy
Manufacturer Standard Lead Time1 weeks
Order Code2720879
Product RangeMS27468 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,219.060 (CNY1,219.060) |
| 5+ | CNY1,138.490 (CNY1,138.490) |
| 10+ | CNY1,017.870 (CNY1,017.870) |
| 25+ | CNY950.630 (CNY950.630) |
| 50+ | CNY911.000 (CNY911.000) |
| 100+ | CNY872.710 (CNY872.710) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,219.06 (CNY1,219.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27468T23B21PACopy
Manufacturer Standard Lead Time1 weeks
Order Code2720879
Product RangeMS27468 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series I
Product RangeMS27468 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts21Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement23-21
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassCorrosion Resistant, EMI
SVHCCadmium (17-Jan-2022)
Technical Specifications
Military Specification
MIL-DTL-38999 Series I
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
23-21
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
MS27468 Series
No. of Contacts
21Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
Cadmium (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
