Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27466T13B35SCCopy
Manufacturer Standard Lead Time1 weeks
Order Code2717924
Product RangeMS27466 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY944.860 (CNY944.860) |
| 5+ | CNY896.740 (CNY896.740) |
| 10+ | CNY811.900 (CNY811.900) |
| 25+ | CNY755.720 (CNY755.720) |
| 50+ | CNY719.490 (CNY719.490) |
| 100+ | CNY684.430 (CNY684.430) |
Price for:Each
Minimum: 1
Multiple: 1
CNY944.86 (CNY944.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27466T13B35SCCopy
Manufacturer Standard Lead Time1 weeks
Order Code2717924
Product RangeMS27466 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series I
Product RangeMS27466 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts22Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement13-35
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationC
Service ClassCorrosion Resistant, EMI
SVHCCadmium (17-Jan-2022)
Technical Specifications
Military Specification
MIL-DTL-38999 Series I
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
MS27466 Series
No. of Contacts
22Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
C
SVHC
Cadmium (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
