Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG12P11Copy
Manufacturer Standard Lead Time10 weeks
Order Code2407548
Product RangeSouriau Bantamate II MBG Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.440 (CNY190.3372) |
| 10+ | CNY143.190 (CNY161.8047) |
| 25+ | CNY134.230 (CNY151.6799) |
| 100+ | CNY126.500 (CNY142.945) |
| 250+ | CNY123.970 (CNY140.0861) |
| 500+ | CNY121.440 (CNY137.2272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.44 (CNY190.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG12P11Copy
Manufacturer Standard Lead Time10 weeks
Order Code2407548
Product RangeSouriau Bantamate II MBG Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSouriau Bantamate II MBG Series
Circular Connector Contact Type-
Connector Body MaterialThermoplastic, Glass Filled Body
Contact Material-
Contact Plating-
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Souriau Bantamate II MBG Series
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
-
Contact Material
-
IP Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
