Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXFD0G04MSSDSRCopy
Order Code4845791
Product RangeSouriau JBX Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.370 (CNY328.1181) |
| 10+ | CNY252.460 (CNY285.2798) |
| 25+ | CNY241.580 (CNY272.9854) |
| 100+ | CNY225.980 (CNY255.3574) |
| 250+ | CNY213.490 (CNY241.2437) |
| 500+ | CNY209.230 (CNY236.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.37 (CNY328.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXFD0G04MSSDSRCopy
Order Code4845791
Product RangeSouriau JBX Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSouriau JBX Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Connector Body MaterialBrass Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Souriau JBX Series
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
IP Rating
IP40
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Brass Body
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
